Cap Ceramic 150pF 50VDC X7S 0% to 100% SMD Waffle Pack 5Capacitor
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Width | 1.02 |
| Length | 2.92 |
| Number of Functions | 5 |
| Number of Elements | 1 |
| Manufacturer Series | GH |
| Capacitance | 0.00015 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |