This 6-channel ceramic capacitor array features a capacitance of 270pF and a working voltage of 50VDC. The components are rated for a ±20% tolerance and are constructed with ceramic material. The array is designed for surface mount applications, with a flat construction and 12 terminals. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270pF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Material | Ceramic |
| Type | Array |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 6 |
| Number of Terminals | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |