The GHF658301PA6N is a 6-channel ceramic capacitor array from AVX, featuring a capacitance of 300pF and a working voltage of 50VDC. The array has a tolerance of 0% to 100% and is constructed from ceramic material. It is designed for surface mount applications, with a pad termination style and a flat construction. The array has 12 terminals and is rated for use in isolated and bused applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 300pF |
| Voltage | 50VDC |
| Tolerance | 0% to 100% |
| DC Rated Voltage | 50VDC |
| Material | Ceramic |
| Type | Array |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 6 |
| Number of Terminals | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |