The GHF658301ZA6N is a 6-channel ceramic capacitor array with a capacitance of 300pF and a voltage rating of 50VDC. It features a ±20% tolerance and is constructed with ceramic material. The array is designed for surface mount applications and has a flat construction with 12 terminals. It is suitable for use in a variety of electronic circuits and systems.
Checking distributor stock and pricing after the page loads.
| Capacitance | 300pF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Material | Ceramic |
| Type | Array |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 6 |
| Number of Terminals | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |