EMI Filter Pi-Circuit 5A 125VAC/200VDC Solder Lug Panel Mount
AVX GK3LA-P11 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Manufacturer Series | GK |
| Capacitance | 300000 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.