The GX01ZD103PATD is a 0.01uF ceramic capacitor with a DC rated voltage of 10V. It has a max operating temperature of 85 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor is available in a 0201 package type, measuring 0.3mm in width and 0.6mm in length, with a height of 0.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX GX01ZD103PATD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX GX01ZD103PATD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX GX01ZD103PATD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.