This 0.01uF ceramic capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a 2-terminal component with dimensions of 0.3mm width, 0.6mm length, and 0.3mm height. The capacitor is rated for a DC voltage of 10V and is packaged in a 0201 format.
Checking distributor stock and pricing after the page loads.
AVX GX01ZD103PATD-1000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.