Cap Ceramic Single 0.01uF 6.3V/10V X7S/X5R 0% to 100% (0.58 X 0.3 X 0.3mm) Pad SMD 125°C/85°C T/R
Checking distributor stock and pricing after the page loads.
AVX GX01ZD103PATD-500 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.