Inductor RF Chip Multi-Layer 0.015uH 3% 450MHz 32Q-Factor Ceramic 0.2A 0.904Ohm DCR 0402 T/R
AVX HL02150HTTR technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 3% |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.904Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 2680MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.45mm |
| Product Depth | 0.66mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX HL02150HTTR to view detailed technical specifications.
No datasheet is available for this part.