The AVX HL021R8CTTR is a surface mount fixed inductor with a ceramic core, featuring an inductance of 0.0018uH and a tolerance of 0.2nH. It has a maximum DC current rating of 0.337A and a maximum DC resistance of 0.154 ohms. The inductor is designed to operate over a temperature range of -55 to 125°C and is suitable for use in high-frequency applications.
Checking distributor stock and pricing after the page loads.
AVX HL021R8CTTR technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0018uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 0.337A |
| Max DC Resistance | 0.154Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 12100MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.45mm |
| Product Depth | 0.66mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |