
The HLC02180HTTR is a 0402 surface mount inductor from AVX with a case size of 1.1mm length, 0.66mm depth, and 0.45mm height. It has a 2-terminal design and a maximum DC current rating of 0.21A. The inductor features a multi-layer technology and a typical temperature rise of 15°C. It operates over a temperature range of -55°C to 125°C and has a minimum quality factor of 28 and a minimum self-resonant frequency of 3000MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX HLC02180HTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX HLC02180HTTR technical specifications.
| Case Size | 0402 |
| Product Length (mm) | 1.1 |
| Product Depth (mm) | 0.66 |
| Product Height (mm) | 0.45 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Multi-Layer |
| Inductance | 0.018uH |
| Tolerance | 3% |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 0.21A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 3000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX HLC02180HTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.