
The AVX HLC02180JTTR is a surface mount RF inductor with a case size of 0402. It features a multi-layer technology and a typical temperature rise of 15 degrees. The inductor has a maximum DC current of 0.21A and a maximum DC resistance of 1.5 ohms. It operates over a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX HLC02180JTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX HLC02180JTTR technical specifications.
| Case Size | 0402 |
| Product Length (mm) | 1.1 |
| Product Depth (mm) | 0.66 |
| Product Height (mm) | 0.45 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Multi-Layer |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 0.21A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 3000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AVX HLC02180JTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.