Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX HLC02270HTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX HLC02270HTTR technical specifications.
| Case Size | 0402 |
| Product Length (mm) | 1.1 |
| Product Depth (mm) | 0.66 |
| Product Height (mm) | 0.45 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Multi-Layer |
| Inductance | 0.027uH |
| Tolerance | 3% |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 0.184A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 29 |
| Minimum Self Resonant Frequency | 3000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AVX HLC02270HTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.