
The HLC022R0BTTR is a 0402 RF surface mount inductor from AVX with a case size of 1.1mm length, 0.66mm depth, and 0.45mm height. It has 2 terminals and a mounting type of surface mount. The inductor has a technology of multi-layer and an inductance of 0.002uH with a tolerance of 0.1nH. The maximum DC current is 0.596A and the typical temperature rise is 15°C. The maximum operating temperature is 125°C and the minimum operating temperature is -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX HLC022R0BTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX HLC022R0BTTR technical specifications.
| Case Size | 0402 |
| Product Length (mm) | 1.1 |
| Product Depth (mm) | 0.66 |
| Product Height (mm) | 0.45 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Multi-Layer |
| Inductance | 0.002uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 0.596A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 17000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX HLC022R0BTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.