
The HLC022R2DTTR is a surface mount fixed inductor from AVX with a case size of 0402 and a product height of 0.45mm. It has a typical temperature rise of 15 degrees and a maximum DC resistance of 0.2 ohms. The inductor has a minimum quality factor of 27 and a minimum self resonant frequency of 16GHz. It operates between -55 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX HLC022R2DTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX HLC022R2DTTR technical specifications.
| Case Size | 0402 |
| Product Length (mm) | 1.1 |
| Product Depth (mm) | 0.66 |
| Product Height (mm) | 0.45 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Multi-Layer |
| Inductance | 0.0022uH |
| Tolerance | 0.5nH |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 0.571A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 16000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AVX HLC022R2DTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.