
The HLC025R6CTTR is a surface mount RF inductor from AVX with a case size of 0402 and a maximum DC current of 0.375. It has an inductance of 0.0056uH and a tolerance of 0.2nH. The inductor is tested at a frequency of 450MHz and has a maximum DC resistance of 0.5Ω. It operates over a temperature range of -55°C to 125°C and has a typical temperature rise of 15°C. The inductor is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX HLC025R6CTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX HLC025R6CTTR technical specifications.
| Case Size | 0402 |
| Product Length (mm) | 1.1 |
| Product Depth (mm) | 0.66 |
| Product Height (mm) | 0.45 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Multi-Layer |
| Inductance | 0.0056uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 0.375A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 8000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AVX HLC025R6CTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.