
The AVX HLC028R2HTTR is a surface mount fixed inductor with a case size of 0402. It features a multi-layer technology and a typical temperature rise of 15 degrees. The inductor has a minimum quality factor of 29 and a minimum self resonant frequency of 6000 MHz. It operates over a temperature range of -55 to 125 degrees Celsius and can handle a maximum DC current of 0.315 amps.
AVX HLC028R2HTTR technical specifications.
| Case Size | 0402 |
| Product Length (mm) | 1.1 |
| Product Depth (mm) | 0.66 |
| Product Height (mm) | 0.45 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Multi-Layer |
| Inductance | 0.0082uH |
| Tolerance | 3% |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 0.315A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 29 |
| Minimum Self Resonant Frequency | 6000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AVX HLC028R2HTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.