The HR01 5% tolerance fixed resistor is a general-purpose component with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 1.91mm, a package width of 0.91mm, and a package height of 0.91mm. The resistor has a tolerance of 5% and a resistance of 240k Ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX HR01244J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX HR01244J technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -55 |
| Package Length | 1.91 |
| Tolerance | 5 |
| Package Width | 0.91 |
| Package Height | 0.91 |
| Manufacturer Series | HR01(5%TOL) |
| Series | HR01 (5% TOL) |
| Resistance | 240000 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AVX HR01244J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.