The AVX HV01GC474KAN240 is a 2000VDC multilayer ceramic capacitor with a capacitance of 0.47uF and a tolerance of 10%. It features a X7R dielectric and is constructed with a stacked ceramic chip case. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. It is suitable for use in applications where high voltage and reliability are required.
Checking distributor stock and pricing after the page loads.
AVX HV01GC474KAN240 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 53.3mm |
| Microwave Application | No |
| Height | 6.1(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.