EMI Filter Pi-Circuit 0.014MHz to 10000MHz 10A 125VAC/300VDC
AVX JD3LB-P12 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Manufacturer Series | JD |
| Capacitance | 360000 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.