Sign in to ask questions about the AVX KC3225A24.0000C30E00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX KC3225A24.0000C30E00 technical specifications.
| Package/Case | CSMD |
| Depth | 2.5mm |
| Frequency | 24MHz |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for AVX KC3225A24.0000C30E00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.