The KC3225A50.0000C3GE00 is a surface mount oscillator from AVX with a frequency of 50MHz and a frequency stability of 50ppm. It has a current rating of 8mA and operates within a supply voltage range of 3.14V to 3.46V. The oscillator is designed to function within a temperature range of -40°C to 85°C. It is available in a tape and reel packaging with a quantity of 2000 units per reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Current Rating | 8mA |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Height | 0.039inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KC3225A-C3, Kyocera |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |