The KC7050A20.0000C50D00 is a 20MHz crystal oscillator from AVX with a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C and has a supply voltage of 5V. The oscillator is packaged in a 2820 case and is available in quantities of 1000. It is lead-free and RoHS compliant.
AVX KC7050A20.0000C50D00 technical specifications.
| Package/Case | 2820 |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KC7050A-C5 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.