
The KC7050A33.0000C30E00 is a 33MHz crystal oscillator from AVX, packaged in a CSMD package with dimensions of 5mm in depth and 7mm in length. It operates within a temperature range of -10°C to 70°C and is compatible with lead-free applications. The device has a load capacitance of 15pF and is available in tape and reel packaging.
Sign in to ask questions about the AVX KC7050A33.0000C30E00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX KC7050A33.0000C30E00 technical specifications.
| Package/Case | CSMD |
| Depth | 5mm |
| Frequency | 33MHz |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for AVX KC7050A33.0000C30E00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
