This AVX capacitor kit contains 25 sets of 15 ceramic multilayer capacitors with capacitance values ranging from 0.5pF to 15pF, each with a tolerance of 0.1pF or 5%. The capacitors are mounted on a surface mount 0402 package and feature a C0G dielectric. The kit is suitable for use in a variety of applications, including development and prototyping.
AVX Kit 5000 UZ technical specifications.
| Capacitance Range | 0.5pF to 15pF |
| Tolerance | 0.1pF|5% |
| Dielectric | C0G |
| Mounting | Surface Mount |
| Package/Case | 0402 |
| Number of Capacitors | 25 X 15 |
| Associated Capacitor Family | U |
| Associated Product Line | Capacitor Ceramic Multilayer |
| Associated Flag | Family |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.