Cap Kit 1pF to 160pF 0.1pF/5% C0G Surface Mount 0805
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 1pF to 160pF |
| Tolerance | 0.1pF|5% |
| Dielectric | C0G |
| Mounting | Surface Mount |
| Package/Case | 0805 |
| Associated Capacitor Family | U |
| Associated Product Line | Capacitor Ceramic Multilayer |
| Associated Flag | Family |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |