
The AVX L0201R39BHSTR is a surface mount fixed inductor with a case size of 0201 and a non-magnetic core material. It has an inductance of 0.00039uH and a tolerance of 0.1nH, with a maximum DC current of 0.55A and a maximum DC resistance of 0.1R. The inductor is tested at a frequency of 450MHz and has a minimum quality factor of 11 and a minimum self-resonant frequency of 33000MHz. It operates over a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX L0201R39BHSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX L0201R39BHSTR technical specifications.
| Case Size | 0201 |
| Product Length (mm) | 0.65 |
| Product Depth (mm) | 0.38 |
| Product Height (mm) | 0.28 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Core Material | Non Magnetic |
| Inductance | 0.00039uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 0.55A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 11 |
| Minimum Self Resonant Frequency | 33000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AVX L0201R39BHSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.