
The L0201R56AHSTR is a 0201 surface mount thin film RF chip inductor with a maximum inductance of 0.56uH and a tolerance of 0.05nH. It has a maximum DC current rating of 0.5A and a maximum DC resistance of 0.1 ohms. The inductor has a minimum quality factor of 9 and a minimum self resonant frequency of 31GHz. It operates over a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
AVX L0201R56AHSTR technical specifications.
| Case Size | 0201 |
| Product Length (mm) | 0.65 |
| Product Depth (mm) | 0.38 |
| Product Height (mm) | 0.28 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Core Material | Non Magnetic |
| Inductance | 0.00056uH |
| Tolerance | 0.05nH |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 9 |
| Minimum Self Resonant Frequency | 31000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.