This is a dual-ended general purpose inductor with a nominal inductance of 0.0022uH and a DC resistance of 0.2ohm. It is designed for RF inductor applications and has a maximum rated current of 0.4A. The inductor is not shielded and has a self-resonance frequency of 15000. It has a minimum quality factor of 15 at its nominal inductance value.
Sign in to ask questions about the AVX L04022R2BHLTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX L04022R2BHLTR technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 4.546 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.4 |
| Self Resonance Frequency | 15000 |
| Quality Factor-Min (at L-nom) | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX L04022R2BHLTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.