The L04022R2BHNTR is a 0402 surface mount general purpose inductor from AVX with a nominal inductance of 0.0022uH and a DC resistance of 0.2 Ohms. It has a maximum rated current of 0.4A and a self resonance frequency of 15kHz. The inductor is not shielded and is designed for RF applications. It has a minimum quality factor of 15 at the nominal inductance. The inductor is available in a 0402 package with a length of 1mm, a width of 0.58mm, and a height of 0.35mm.
Sign in to ask questions about the AVX L04022R2BHNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX L04022R2BHNTR technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 4.5455 |
| Package Width | 0.58 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.4 |
| Test Frequency | 450 |
| Self Resonance Frequency | 15000 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX L04022R2BHNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.