The AVX L04022R7AHNTR is a 0402 surface mount general purpose inductor with a nominal inductance of 0.0027uH and a DC resistance of 0.25 Ohms. It is rated for a maximum current of 0.25A and operates at a test frequency of 450kHz. The inductor has a self-resonance frequency of 9500Hz and a minimum quality factor of 15. It is not shielded and intended for RF inductor applications.
AVX L04022R7AHNTR technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 1.8519 |
| Package Width | 0.58 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.25 |
| Test Frequency | 450 |
| Self Resonance Frequency | 9500 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.