This is a dual-ended general purpose inductor with a nominal inductance of 0.0027 Henry and a self-resonance frequency of 9500 Hz. It has a minimum quality factor of 15 and a DC resistance of 0.25 Ohms. The inductor is rated for a maximum current of 0.25 Amperes and is not shielded. It is suitable for use in RF inductor applications.
AVX L04022R7BHLTR technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 3.704 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.25 |
| Self Resonance Frequency | 9500 |
| Quality Factor-Min (at L-nom) | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.