The AVX L04024R7BHNTR is a 0402 surface mount general purpose inductor with a nominal inductance of 0.0047uH and a DC resistance of 0.45 ohms. It has a maximum rated current of 0.25A and is designed for use in RF inductor applications. The inductor has a self resonance frequency of 7500kHz and a minimum quality factor of 13 at the nominal inductance. It is not shielded and has a dual-ended terminal placement.
Sign in to ask questions about the AVX L04024R7BHNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX L04024R7BHNTR technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 2.1277 |
| Package Width | 0.58 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.45 |
| Rated Current-Max | 0.25 |
| Test Frequency | 450 |
| Self Resonance Frequency | 7500 |
| Quality Factor-Min (at L-nom) | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX L04024R7BHNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.