The L06031R2CGSTR is a 0603 surface mount general purpose inductor from AVX with a nominal inductance of 0.0012uH and a DC resistance of 0.04 ohms. It has a maximum rated current of 1A and operates at a test frequency of 450kHz. The inductor is not shielded and has a self resonance frequency of 10kHz. It is suitable for RF inductor applications and has a minimum quality factor of 49 at the nominal inductance.
AVX L06031R2CGSTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 16.667 |
| Package Width | 0.81 |
| Package Height | 0.61 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.04 |
| Rated Current-Max | 1 |
| Test Frequency | 450 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 49 |
| Series | L0603 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX L06031R2CGSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.