The AVX L06031R8BGSTR is a 0603 surface mount thin film multilayer RF chip inductor with a non-magnetic core material and a maximum DC current of 1A. It has a typical temperature rise of 15C and a maximum DC resistance of 0.07 ohms. The inductor has a minimum quality factor of 20 (typical) and a minimum self resonant frequency of 10,000 MHz. It operates over a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Core Material | Non Magnetic |
| Inductance | 0.0018uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 1A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 20(Typ) |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.71mm |
| Product Depth | 0.91mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |