Inductor RF Chip Thin Film Multilayer 0.0039uH 0.5nH 450MHz 25Q-Factor Non Magnetic 0.5A 0.12Ohm DCR 0603 Automotive T/R
AVX L06033R9DGWTR technical specifications.
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Core Material | Non Magnetic |
| Inductance | 0.0039uH |
| Tolerance | 0.5nH |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 25(Typ) |
| Minimum Self Resonant Frequency | 6500MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 0.71mm |
| Product Depth | 0.91mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.