This is a general purpose inductor with a nominal inductance of 0.0056uH and a DC resistance of 0.35 ohms. It has a maximum rated current of 0.2A and a self resonance frequency of 7000Hz. The inductor is dual ended and has a minimum quality factor of 13 at its nominal inductance. It is not shielded and is intended for use in RF applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 1.786 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.2 |
| Self Resonance Frequency | 7000 |
| Quality Factor-Min (at L-nom) | 13 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |