The AVX L0603R82AHLTR is a surface mount fixed inductor with a nominal inductance of 0.00082uH and a minimum quality factor of 30. It is designed for general purpose applications and has a maximum rated current of 0.7A. The inductor is not shielded and has a self resonance frequency of 20000Hz. It is suitable for use in RF inductor applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 6.098 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.00082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 0.7 |
| Self Resonance Frequency | 20000 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |