The AVX L0805100GEWTR is a general purpose inductor with a nominal inductance of 0.01uH and a maximum rated current of 1.5A. It operates at a maximum temperature of 125°C and a minimum of -55°C. The inductor is available in a CHIP, 0805 package and is not shielded. It has a DC resistance of 0.13 and a self resonance frequency of 2500. The inductor is suitable for RF applications.
Sign in to ask questions about the AVX L0805100GEWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX L0805100GEWTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.11 |
| Tolerance | 2 |
| Package Width | 1.5 |
| Package Height | 0.91 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.01 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 1.5 |
| Test Frequency | 450 |
| Self Resonance Frequency | 2500 |
| Quality Factor-Min (at L-nom) | 38 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX L0805100GEWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.