The AVX L0805120GEW is an 0805 surface mount thin film multilayer RF chip inductor with a non-magnetic core material. It features an inductance of 0.012uH with a tolerance of 2%. The inductor has a maximum DC current rating of 1.5A and a maximum DC resistance of 0.2R. The minimum quality factor is 40 (typical) with a minimum self resonant frequency of 2400MHz. The inductor is designed for surface mount applications and has a case size of 0805 with a product length of 2.21mm, height of 1.04mm, and product depth of 1.6mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Core Material | Non Magnetic |
| Inductance | 0.012uH |
| Tolerance | 2% |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 40(Typ) |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 0805 |
| Product Length | 2.21mm |
| Height | 1.04mm |
| Product Depth | 1.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |