The AVX L0805120JESTR is a surface mount fixed inductor with a general purpose design. It has a nominal inductance of 0.012uH and a minimum quality factor of 40. The inductor is rated for a maximum current of 1.5A and has a DC resistance of 0.2. It operates within a temperature range of -55 to 125 degrees Celsius. The inductor is available in the 0805 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX L0805120JESTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.11 |
| Tolerance | 5 |
| Package Width | 1.5 |
| Package Height | 0.91 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 1.5 |
| Test Frequency | 450 |
| Self Resonance Frequency | 2400 |
| Manufacturer Series | L0805 |
| Quality Factor-Min (at L-nom) | 40 |
| Series | L0805 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX L0805120JESTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.