The AVX L0805120JEW is a surface mount fixed inductor with a thin film multilayer technology and non-magnetic core material. It has an inductance of 0.012uH with a tolerance of 5% and is tested at a frequency of 450MHz. The inductor can handle a maximum DC current of 1.5A and has a maximum DC resistance of 0.2 ohms. It has a minimum quality factor of 40 (typical) and a minimum self resonant frequency of 2400MHz. The inductor is available in an 0805 case size with dimensions of 2.21mm length, 1.04mm height, and 1.6mm product depth. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Core Material | Non Magnetic |
| Inductance | 0.012uH |
| Tolerance | 5% |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 40(Typ) |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 0805 |
| Product Length | 2.21mm |
| Height | 1.04mm |
| Product Depth | 1.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |