The L0805150JESTR is a general purpose inductor from AVX with a nominal inductance of 0.015uH and a minimum quality factor of 36. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is available in the 0805 package with a length of 2.11mm, width of 1.5mm, and height of 0.91mm. It is a dual-ended inductor with a maximum rated current of 1A and a DC resistance of 0.2 ohms. The inductor is not shielded and is intended for use in RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX L0805150JESTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX L0805150JESTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.11 |
| Tolerance | 5 |
| Package Width | 1.5 |
| Package Height | 0.91 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 1 |
| Test Frequency | 450 |
| Self Resonance Frequency | 2200 |
| Manufacturer Series | L0805 |
| Quality Factor-Min (at L-nom) | 36 |
| Series | L0805 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX L0805150JESTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.