The L0805180GESTR is an 0805 thin film multilayer RF chip inductor from AVX. It features a non-magnetic core material and a tolerance of 2%. The inductor has a maximum DC current rating of 1A and a maximum DC resistance of 0.35 ohms. It operates over a temperature range of -55 to 125 degrees Celsius. The inductor is designed for surface mount applications.
AVX L0805180GESTR technical specifications.
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Core Material | Non Magnetic |
| Inductance | 0.018uH |
| Tolerance | 2% |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 30(Typ) |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 0805 |
| Product Length | 2.21mm |
| Height | 1.04mm |
| Product Depth | 1.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.