The AVX L0805180GEWTR is a surface mount fixed inductor with a general purpose design for RF applications. It has a nominal inductance of 0.018uH and a minimum quality factor of 50. The inductor is rated for a maximum current of 1A and operates at a test frequency of 450MHz. It is available in an 0806 package with a dual-ended terminal placement.
AVX L0805180GEWTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.11 |
| Tolerance | 2 |
| Package Width | 1.5 |
| Package Height | 0.91 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 1 |
| Test Frequency | 450 |
| Self Resonance Frequency | 1700 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.