AVX's L08051R6CEWTR is a surface mount, thin film multilayer inductor with a core material of non-magnetic. It has an inductance of 0.0016uH and a tolerance of 0.2nH. The inductor is available in an 0805 case size with a product length of 2.21mm, height of 1.04mm, and product depth of 1.6mm. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
AVX L08051R6CEWTR technical specifications.
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Core Material | Non Magnetic |
| Inductance | 0.0016uH |
| Tolerance | 0.2nH |
| Case Size | 0805 |
| Product Length | 2.21mm |
| Height | 1.04mm |
| Product Depth | 1.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.