Inductor RF Chip Thin Film Multilayer 0.0018uH 0.1nH 450MHz 50Q-Factor Non Magnetic 2A 0.06Ohm DCR 0805 Automotive T/R
Checking distributor stock and pricing after the page loads.
AVX L08051R8BESTR technical specifications.
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Core Material | Non Magnetic |
| Inductance | 0.0018uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 50(Typ) |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0805 |
| Product Length | 2.21mm |
| Height | 1.04mm |
| Product Depth | 1.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.