The AVX L08051R8CESTR is an 0805 surface mount general purpose inductor with a nominal inductance of 0.0018uH and a maximum rated current of 2A. It operates over a temperature range of -55 to 125 degrees Celsius and has a self resonance frequency of 10kHz. The inductor is not shielded and is intended for use in RF applications. Its DC resistance is 0.06 ohms and it has a minimum quality factor of 50 at its nominal inductance.
AVX L08051R8CESTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.11 |
| Tolerance | 11.112 |
| Package Width | 1.5 |
| Package Height | 0.91 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.06 |
| Rated Current-Max | 2 |
| Test Frequency | 450 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 50 |
| Series | L0805 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX L08051R8CESTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.