The AVX L08052R7CEWTR is a 2-terminal, surface mount general purpose inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a rated current of 2A and a DC resistance of 0.08 ohms. The inductor is shielded and has a self resonance frequency of 10 kHz. It is designed for RF inductor applications and is available in an 0806 package.
Sign in to ask questions about the AVX L08052R7CEWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX L08052R7CEWTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.11 |
| Tolerance | 7.408 |
| Package Width | 1.5 |
| Package Height | 0.91 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 2 |
| Test Frequency | 450 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 21 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX L08052R7CEWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.