The L08052R7DESTR is a surface mount general purpose inductor with a nominal inductance of 0.0027uH and a minimum quality factor of 42. It has a maximum rated current of 2A and operates at a test frequency of 450kHz. The inductor is available in an 0805 package with a length of 2.11mm, width of 1.5mm, and height of 0.91mm. It is not shielded and is intended for use in RF inductor applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX L08052R7DESTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.11 |
| Tolerance | 18.519 |
| Package Width | 1.5 |
| Package Height | 0.91 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 2 |
| Test Frequency | 450 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 42 |
| Series | L0805 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX L08052R7DESTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.